Dormer Carbide Through Coolant, 3.4mm Diameter, 62 mm Overall

Stock information currently inaccessible
RS Stock No.:
193-1571
Mfr. Part No.:
R4673.4
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Material

Carbide

Drill Bit Type

Through Coolant

Diameter

3.4mm

Overall Length

62 mm

RoHS Status: Not Applicable

COO (Country of Origin):
BR
FORCE M carbide drills have been engineered to provide high performance and process reliability when drilling stainless steels and heat resistant super alloys. FORCE M drills are ideal for applications where it is necessary to drill a large number of holes with high and constant accuracy.

CTW™- Unique Flute Construction with a continuously thinned web and rolled heel design.
S-Shape 4-Facet Split Point with precise thin edge honing and strong outer corner design.
Premium micrograin carbide substrate with TiAlN coating.
3xD and 5xD with coolant-feed.