Keil Tungsten Titanium Carbide Tip Twist Drill Bit, 5mm Diameter, 85 mm Overall
- RS Stock No.:
- 569-758
- Mfr. Part No.:
- 119.000.050
- Brand:
- Keil
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 569-758
- Mfr. Part No.:
- 119.000.050
- Brand:
- Keil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keil | |
| Material | Tungsten Titanium Carbide Tip | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 5mm | |
| Overall Length | 85 mm | |
| Select all | ||
|---|---|---|
Brand Keil | ||
Material Tungsten Titanium Carbide Tip | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 5mm | ||
Overall Length 85 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
