Dormer HSS Jobber Drill Bit, 7/32in Diameter, 93 mm Overall
- RS Stock No.:
- 545-698
- Mfr. Part No.:
- A100 7/32
- Brand:
- Dormer
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£3.559
(exc. VAT)
£4.271
(inc. VAT)
- RS Stock No.:
- 545-698
- Mfr. Part No.:
- A100 7/32
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 7/32in | |
| Point Angle | 118° | |
| Cutting Length | 57mm | |
| Overall Length | 93 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 7/32in | ||
Point Angle 118° | ||
Cutting Length 57mm | ||
Overall Length 93 mm | ||
RoHS Status: Not Applicable
Standards
BS328; ISO 235; DIN 338 RN

