Dormer HSS Jobber Drill Bit, 5/32in Diameter, 75 mm Overall

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£2.359

(exc. VAT)

£2.831

(inc. VAT)

RS Stock No.:
545-654
Mfr. Part No.:
A100 5/32
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

5/32in

Point Angle

118°

Cutting Length

43mm

Overall Length

75 mm

RoHS Status: Not Applicable

Standards

BS328; ISO 235; DIN 338 RN