RS PRO HSS Jobber Drill Bit, 9.3mm Diameter
- RS Stock No.:
- 214-082
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£8.614
(exc. VAT)
£10.337
(inc. VAT)
- RS Stock No.:
- 214-082
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 9.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 9.3mm | ||
RoHS Status: Not Applicable
Standards
DIN 338; BS 328-ISO 235/1

