C.A.T.U 7-Piece Twist Drill Bit Set for Masonry, 12mm Max, 5mm Min, Chromium Nickel Molybdenum Alloy Bits

Stock information currently inaccessible
RS Stock No.:
287-2505
Mfr. Part No.:
T3121
Brand:
C.A.T.U
Find similar products by selecting one or more attributes.
Select all

Brand

C.A.T.U

Set Type

Drill Bit

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Chromium Nickel Molybdenum Alloy

Number of Pieces

7

Minimum Size

5mm

Maximum Size

12mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Drill Bit constructed from chromium nickel molybdenum alloy. This Stone drill bits with hard metallic tips and quick clamping shaft for SDS Plus.

Hammer drill bits
SDS Plus shank
Optimum debris removal