C.A.T.U 13-Piece Twist Drill Bit Set for Metal, 6.5mm Max, 1.5mm Min, HSS Bits

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-7192
Mfr. Part No.:
AV08011
Brand:
C.A.T.U
Find similar products by selecting one or more attributes.
Select all

Brand

C.A.T.U

Set Type

Drill Bit

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

6.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The HSS Drill Bit Set with 13 pieces is a precision ground tool suitable for drilling through metal. It comes with a warranty of 1 year against any imperfect materials or workmanship, ensuring durability and quality.

Precision ground for greater accuracy
Ideal for drilling through metal surfaces
Contains 13 pieces ranging from 1.5mm to 6.5mm
1 year warranty against imperfect materials or workmanship