Bosch 13-Piece Twist Drill Bit Set for Metal, 6.5mm Max, 1.5mm Min
- RS Stock No.:
- 271-1115
- Mfr. Part No.:
- 2607010539
- Brand:
- Bosch
1 In stock - FREE next working day delivery available
1 available from Europe for delivery within 2 working day(s).
Price 1 Set
£116.25
(exc. VAT)
£139.50
(inc. VAT)
Set(s) | Per Set |
---|---|
1 + | £116.25 |
- RS Stock No.:
- 271-1115
- Mfr. Part No.:
- 2607010539
- Brand:
- Bosch
Related links
- Bosch 13-Piece Twist Drill Bit Set for Metal, 6.5mm Max, 1.5mm Min
- C.A.T.U 13-Piece Twist Drill Bit Set for Metal, 6.5mm Max, 1.5mm...
- CK 13-Piece Twist Drill Bit Set for Multi-Material, 6.5mm Max,...
- RS PRO 13-Piece Twist Drill Bit Set for Multi-Material, 6.5mm Max,...
- Dormer 13-Piece Twist Drill Bit Set for Multi-Material, 6.5mm Max,...
- C.K. 13-Piece for Metal, 6.5mm Max, 1.5mm Min
- Dormer 13-Piece Jobber Drill Set, 6.5mm Max, 1.5mm Min
- Tivoly 13-Piece for Steel, 6.5mm Max, 1.5mm Min, HSS Bits