- RS Stock No.:
- 255-2696
- Mfr. Part No.:
- 4932352339
- Brand:
- Milwaukee
Discontinued product
- RS Stock No.:
- 255-2696
- Mfr. Part No.:
- 4932352339
- Brand:
- Milwaukee
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Milwaukee set contains 7 SDS plus drill bits with 3 offset aggressive power breakers cantering tip ensures immediate spot drilling with pinpoint accuracy.
Exceptional break resistance fewer breakage
Best durability
Full power transfer to the tip and lower vibrations
Optimum dust removal
Best durability
Full power transfer to the tip and lower vibrations
Optimum dust removal
Specifications
Attribute | Value |
---|---|
Set Type | SDS Drill Set |
Drilling Application | Masonry |
Drill Bit Type | SDS Drill Bit |
Material | High Speed Steel |
Number of Pieces | 7 |
Minimum Size | 5mm |
Maximum Size | 12mm |
Related links
- Makita 5-Piece SDS Drill Bit Set for Masonry 3mm Min, HSS Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5mm Min,...
- Milwaukee 5-Piece SDS Drill Bit Set for Masonry 5.5mm Min
- Makita 5-Piece SDS Drill Bit Set for Masonry 5.5mm Min, Carbide Bits
- Bosch 7-Piece Wood Auger Drill Bit Set for Wood 2mm Min, High...
- RS PRO 7-Piece SDS Drill Bit Set for Masonry 5mm Min, Tungsten...
- DeWALT 10-Piece SDS Drill Bit Set for Masonry 5mm Min, Metal Bits
- DeWALT 85-Piece SDS Drill Bit Set for Masonry 2mm Min, Metal Bits