DeWALT 5-Piece Tile Drill Bit Set for Tiles, 10mm Max, 5mm Min, Diamond Bits
- RS Stock No.:
- 215-783
- Mfr. Part No.:
- DT6046-QZ
- Brand:
- DeWALT
- RS Stock No.:
- 215-783
- Mfr. Part No.:
- DT6046-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Set Type | Drill Bit Set | |
| Drilling Application | Tiles | |
| Drill Bit Type | Tile Drill Bit | |
| Material | Diamond | |
| Number of Pieces | 5 | |
| Minimum Size | 5mm | |
| Maximum Size | 10mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Set Type Drill Bit Set | ||
Drilling Application Tiles | ||
Drill Bit Type Tile Drill Bit | ||
Material Diamond | ||
Number of Pieces 5 | ||
Minimum Size 5mm | ||
Maximum Size 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT EXTREME Diamond Tile Drill Bit Set is a must-have for anyone looking to effortlessly drill through tiles, porcelain, marble, granite, and slate. With its reverse spiral thread design, diamond grit welded tip, and core ejection slot, this drill bit set ensures clean and precise holes every time. Ideal for installing fixtures and fittings in bathrooms and kitchens, this set includes 5 drill bits ranging from 5mm to 10mm in diameter.
Reverse spiral thread for continuous water feed and increased speed
Diamond grit welded tip for greater durability
Core ejection slot for easy removal of material after drilling
Clean concentric holes in various types of tiles and stones
Ideal for installing fixtures and fittings in bathrooms and kitchens
Set includes 5 drill bits ranging from 5mm to 10mm in diameter
Diamond grit welded tip for greater durability
Core ejection slot for easy removal of material after drilling
Clean concentric holes in various types of tiles and stones
Ideal for installing fixtures and fittings in bathrooms and kitchens
Set includes 5 drill bits ranging from 5mm to 10mm in diameter


