DeWALT Drill Chuck
- RS Stock No.:
- 172-639
- Mfr. Part No.:
- DT7045-QZ
- Brand:
- DeWALT
Price Each
£31.55
(exc. VAT)
£37.86
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 + | £31.55 |
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m