Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.39
(exc. VAT)
£24.47
(inc. VAT)
- RS Stock No.:
- 178-3361
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 565mm | |
| Width | 300mm | |
| Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 565mm | ||
Width 300mm | ||
Depth 165mm | ||
RoHS Status: Not Applicable
Steel frame cabinets with fixed steel shelves, drawers and dividers suitable for storing everyday small to medium sized components and fixings
Constructed from a sturdy steel frame and shelves
Wall mountable
These cabinets are stackable with yellow plastic stacking points
Ideal to be used on workbenches
Drawers are supplied with rear stops to secure against falling out
Each drawer has locations for dividers adding to the ease of component separation
Units come with keyhole slots for wall mounting (fixings not supplied)
Available in three frame sizes and various drawer combinations
Supplied complete with dividers and ID labels
Wall mountable
These cabinets are stackable with yellow plastic stacking points
Ideal to be used on workbenches
Drawers are supplied with rear stops to secure against falling out
Each drawer has locations for dividers adding to the ease of component separation
Units come with keyhole slots for wall mounting (fixings not supplied)
Available in three frame sizes and various drawer combinations
Supplied complete with dividers and ID labels

