Stock information currently inaccessible
- RS Stock No.:
- 178-3323
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 435mm | |
| Width | 305mm | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 435mm | ||
Width 305mm | ||
Depth 135mm | ||
RoHS Status: Not Applicable
Plastic small parts storage cabinets with dividable drawers suitable for storing everyday small to medium sized components and fixings
Stackable with positive location
Wall mountable
Ideal to be used on workbenches
The dipped cabinet top for keeping parts available when regularly required/ when components are in use.
Drawer stops prevent drawers from falling out
Each drawer has locations for dividers adding to the ease of component separation
Units come with keyhole slots for wall mounting (fixings not supplied)
Supplied complete with dividers and ID labels.
Wall mountable
Ideal to be used on workbenches
The dipped cabinet top for keeping parts available when regularly required/ when components are in use.
Drawer stops prevent drawers from falling out
Each drawer has locations for dividers adding to the ease of component separation
Units come with keyhole slots for wall mounting (fixings not supplied)
Supplied complete with dividers and ID labels.
