Treston 5 Drawer Unit, 800mm x 550mm x 715mm

Stock information currently inaccessible
RS Stock No.:
135-7225
Mfr. Part No.:
61207204
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Drawers

5

Height

800mm

Width

550mm

Depth

715mm

Priced to Clear

Yes

COO (Country of Origin):
FI