Bott Cabinet 8, Steel, 1.2 m x 750mm x 800 mm, Blue

Subtotal (1 unit)*

£1,575.90

(exc. VAT)

£1,891.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,575.90

*price indicative

RS Stock No.:
663-800
Mfr. Part No.:
40028033.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

800mm

Colour

Blue

Number of Drawers

8

Standards/Approvals

No

Weight

146.6kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with eight drawers is designed to enhance your workspace efficiency and organisation. Leveraging its robust reinforced steel housing, this cabinet can support a heavy-duty capacity of up to 1.5 tonnes, ensuring reliable strength for all your storage needs. The fully extending drawers allow effortless access to contents, making it an excellent solution for workshops, offices, and industrial environments alike. Finished in a striking gentian blue with light grey accents, this cabinet not only delivers functional benefits but also adds a touch of modern style to your workspace. With various drawer heights for versatile storage options, it is the ideal companion for managing tools, documents, or supplies in a tidy and secure manner.

Constructed from durable sheet steel for long lasting use

Features 100 percent extension drawers for easy access to all contents

Available in stylish gentian blue complemented by light grey detailing

Includes eight drawers with varying heights for diverse storage options

Drawer capacities can handle up to 75 kg ideal for tools and heavier items

Powder coated finish enhances durability and resistance to wear

Compact dimensions allow for efficient use of space in any environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy