Bott Cabinet 7, Steel, 1.2 m x 525mm x 800 mm, Red
- RS Stock No.:
- 663-691
- Mfr. Part No.:
- 40012104.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,327.24
(exc. VAT)
£1,592.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,327.24 |
*price indicative
- RS Stock No.:
- 663-691
- Mfr. Part No.:
- 40012104.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 104.12kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 104.12kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed to offer robust storage solutions for heavy-duty use. Crafted from reinforced sheet steel, this cabinet can support a total capacity of up to 1.5 tones, making it ideal for professional environments where durability is essential. Each drawer fully extends, allowing easy access to stored items. With versatile drawer configurations, including four 100mm, two 200mm, and one 300mm drawer, it caters to a variety of storage needs. Finished in a stylish powder-coated light grey and crimson red, this cabinet not only provides exceptional functionality but also adds an element of modern design to any workspace.
Constructed from heavy-duty sheet steel for superior strength and longevity
Total capacity of 1.5 tones, suitable for rigorous working conditions
Fully extending drawers ensure easy access to all stored items
Versatile drawer configurations accommodate different storage requirements
Includes seven drawers, with a maximum load capacity of 75kg per drawer
Related links
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 1 m x 525mm x 800 mm, Red


