Bott Cabinet 10, Steel, 1.2 m x 650mm x 525 mm, Red
- RS Stock No.:
- 663-621
- Mfr. Part No.:
- 40018073.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,322.39
(exc. VAT)
£1,586.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,322.39 |
*price indicative
- RS Stock No.:
- 663-621
- Mfr. Part No.:
- 40018073.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 107.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 107.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 10 drawers is designed for robust storage solutions, perfectly suited for heavy-duty environments. With a reinforced steel housing, this cabinet offers an impressive total capacity of up to 1.5 tones, ensuring it can handle all your tools and accessories securely. The cabinet features 100% extension drawers, letting you access your items with ease. Finished in a striking crimson red and a sleek light grey, this stylish unit complements any workspace while providing exceptional functionality. Its compact dimensions of 525x650x1200mm make it a perfect fit for various locations, combining space efficiency with reliability.
Durable powder-coated surface enhancing longevity and aesthetics
Heavy-duty sheet steel construction for maximum durability
Total drawer load capacity of 75kg, allowing for safe storage of heavy items
Drawer heights vary (100mm and 150mm) for versatile organization
Related links
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Blue


