Bott Cabinet 6, Steel, 800 mm x 750mm x 800 mm, Red

Subtotal (1 unit)*

£1,207.76

(exc. VAT)

£1,449.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,207.76

*price indicative

RS Stock No.:
663-209
Mfr. Part No.:
40028102.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

750mm

Depth

800mm

Colour

Red

Number of Drawers

6

Standards/Approvals

No

Weight

114.8kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with six drawers is an essential piece of storage furniture designed for optimal organisation and access to tools and materials. Constructed from heavy-duty, reinforced steel, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, ensuring durability and reliability in demanding environments. The cabinet efficiently accommodates a variety of items, making it ideal for both professional and industrial usage. Finished in a striking combination of crimson red and light grey powder coat, this cabinet not only performs robustly but also adds a vibrant touch to any workspace.

Robust construction from sheet steel for long lasting use

Efficient drawer layout with six drawers to maximise storage options

Drawers fully extend to provide easy access to contents

Includes four 100mm drawers and two 150mm drawers to cater to diverse storage needs

Durable powder coat finish ensures resistance to wear and tear

Striking colour scheme of crimson red and light grey enhances workspace aesthetics

Designed for industrial environments making it suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy