Bott Cabinet 6, Steel, 1 m x 650mm x 650 mm, Blue
- RS Stock No.:
- 662-531
- Mfr. Part No.:
- 40019059.11V
- Brand:
- Bott
Subtotal (1 unit)*
£984.95
(exc. VAT)
£1,181.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £984.95 |
*price indicative
- RS Stock No.:
- 662-531
- Mfr. Part No.:
- 40019059.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 88kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 88kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed for those who need robust storage solutions without compromising on style or efficiency. Crafted from heavy-duty, reinforced steel, this cabinet not only boasts an impressive total capacity of up to 1.5 tones but also ensures easy access with its 100% extension drawers. The thoughtful drawer configuration includes varying heights to accommodate different tools and materials, providing versatility for your workspace. Finished in a striking gentian blue with durable powder coat paint, it not only adds a sleek aesthetic touch but also enhances longevity, making it an ideal addition for any professional environment. With its compact design of WxDxH: 650x650x1000mm, it fits seamlessly into your workspace while delivering exceptional storage performance.
Heavy-duty, reinforced steel construction ensures durability and longevity
Total capacity of up to 1.5 tones supports heavy loads with ease
100% extension drawers provide full access to stored items
Versatile drawer configuration includes six drawers of various heights to suit different needs
Related links
- Bott Cabinet 6 800 mm x 650mm x 650 mm Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 4 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Blue


