Bott Cabinet 6, Steel, 1 m x 525mm x 800 mm, Red
- RS Stock No.:
- 662-141
- Mfr. Part No.:
- 40012035.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,101.20
(exc. VAT)
£1,321.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,101.20 |
*price indicative
- RS Stock No.:
- 662-141
- Mfr. Part No.:
- 40012035.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 91.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 91.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is expertly designed to meet the rigorous demands of workspace organization. Featuring a robust, reinforced steel housing capable of supporting a total capacity of up to 1.5 tones, this cabinet ensures durability and stability. Each drawer extends fully for easy access, with configurations specifically tailored to accommodate various storage requirements. Finished in a resilient powder coat paint, the aesthetic appeal is enhanced with a striking crimson red cabinet complemented by a light grey exterior, making this cabinet not only functional but also a stylish addition to any environment. Measuring 800x525x1000mm, this cabinet combines ample storage capacity with a compact footprint, perfect for any professional setting.
Robust steel construction ensures long-lasting durability
Total weight capacity of 1.5 tones supports heavy-duty use
100% extension drawers provide complete access to stored items
Comprehensive drawer configuration includes sizes of 100mm, 150mm, and 200mm for versatile storage
Drawer load capacity of 75kg per drawer accommodates various tools and materials
Related links
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 8 1 m x 525mm x 800 mm, Red
- Bott Cabinet 7 1 m x 525mm x 800 mm, Red
- Bott Cabinet 6 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Red


