Bott Cabinet 7, Steel, 1.2 m x 650mm x 800 mm, Grey

Subtotal (1 unit)*

£1,391.84

(exc. VAT)

£1,670.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,391.84

*price indicative

RS Stock No.:
662-100
Mfr. Part No.:
40020059.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

650mm

Depth

800mm

Colour

Grey

Number of Drawers

7

Standards/Approvals

No

Weight

121.4kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is expertly designed to provide efficient storage solutions for demanding work environments. With a robust construction featuring reinforced steel housing, this cabinet can support a total load capacity of up to 1.5 tones. It proudly boasts seven fully-extending drawers, allowing for easy access to tools and materials while optimizing space. The cabinet is finished in a durable powder coat paint in two stylish colors, providing not only aesthetic appeal but also resistance against wear and tear. Its dimensions of 800x650x1200mm ensure it fits neatly into various settings, making it an ideal solution for workshops, garages, and other storage needs.

Constructed from heavy-duty sheet steel for maximum durability

Offers a total drawer load capacity of 75kg per drawer

Four drawers are 100mm high, accommodating smaller tools and supplies

Two drawers at 200mm high provide extra space for larger items

The cabinet features one 300mm high drawer for bulky storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy