Bott Cabinet 8, Steel, 1.2 m x 650mm x 525 mm, Grey
- RS Stock No.:
- 662-036
- Mfr. Part No.:
- 40018069.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,164.73
(exc. VAT)
£1,397.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,164.73 |
*price indicative
- RS Stock No.:
- 662-036
- Mfr. Part No.:
- 40018069.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 98.54kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 98.54kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is engineered for optimal organization and heavy-duty performance in any workspace. Crafted from reinforced steel, it boasts a remarkable total capacity of up to 1.5 tones, accommodating the demands of industrial settings while maintaining an elegant design. Its 100% extension drawers, available in various heights, ensure ease of access and efficient storage solutions. Finished in a durable powder coat with a sleek combination of light grey and anthracite grey, this cabinet seamlessly integrates into contemporary environments, offering both function and aesthetic appeal. With precise dimensions of 525mm in width, 650mm in depth, and 1200mm in height, it represents the perfect blend of form and practicality.
Reinforced steel construction provides exceptional strength and durability
8 drawers allow for versatile storage options to accommodate different items
100% extension drawers ensure full accessibility, making it easier to retrieve stored items
Various drawer heights cater to a range of storage needs, providing flexibility
Related links
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Grey


