Bott Cabinet 4, Steel, 1 m x 650mm x 525 mm, Grey

Subtotal (1 unit)*

£874.81

(exc. VAT)

£1,049.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£874.81

*price indicative

RS Stock No.:
661-943
Mfr. Part No.:
40018055.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

525mm

Colour

Grey

Number of Drawers

4

Standards/Approvals

No

Weight

66.2kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is expertly designed for professionals seeking robust storage solutions. Ideal for workspaces that demand both durability and functionality, this heavy-duty cabinet features four extension drawers with a total load capacity of 1.5 tones. Constructed from reinforced sheet steel, it combines a practical drawer configuration with streamlined aesthetics, finished in a sleek powder coat paint. The cabinet's ergonomic design ensures seamless access to tools and materials, made even better by a spacious cupboard section fitted with a perform lined door. This piece is not just about storage; it embodies reliability and organization, making it an essential addition to any workshop or industrial setting.

Heavy-duty, reinforced steel construction guarantees longevity and sturdiness

Total load capacity of 1.5 tones provides ample strength for heavy tools and materials

Four drawers, including different heights, optimize storage capabilities for various items

100% extension drawers allow complete access, enhancing usability

Cupboard section includes a perforated door for versatility in storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy