Bott Cabinet 6, Steel, 900 mm x 525mm x 800 mm, Grey
- RS Stock No.:
- 661-886
- Mfr. Part No.:
- 40012087.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,086.38
(exc. VAT)
£1,303.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,086.38 |
*price indicative
- RS Stock No.:
- 661-886
- Mfr. Part No.:
- 40012087.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 86.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 86.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is designed for robust and flexible storage solutions in any workspace. Built with a heavy-duty, reinforced steel housing, this cabinet supports a substantial total weight capacity of up to 1.5 tones, making it an ideal choice for both industrial and commercial environments. Each drawer boasts full extension capability, ensuring easy access to contents while maintaining organization. Finished in a sleek powder coat with RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only provides functionality but also adds a modern aesthetic to any space. Its compact dimensions of 800mm in width, 525mm in depth, and 900mm in height make it a space-efficient option for maximizing storage without compromising on quality or accessibility.
Heavy-duty steel construction ensures durability and longevity
Total weight capacity of 1.5 tones supports extensive storage needs
Full extension drawers provide easy access to all items
Drawer configuration optimizes space with varying heights for versatility
Finished in powder coat paint for enhanced resistance to wear and tear
Related links
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 525mm x 525 mm Red
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Grey


