Bott Cabinet 6, Steel, 800 mm x 750mm x 800 mm, Grey
- RS Stock No.:
- 661-243
- Mfr. Part No.:
- 40028102.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,207.76
(exc. VAT)
£1,449.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,207.76 |
*price indicative
- RS Stock No.:
- 661-243
- Mfr. Part No.:
- 40028102.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 114.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 114.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is designed for robust storage solutions in demanding environments. Featuring a heavy-duty, reinforced steel housing, it offers a remarkable total capacity of up to 1.5 tonnes, ensuring strength and durability for all your organisational needs. This cabinet showcases 100% extension drawers, allowing for easy access to contents. Finished in a stylish powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, it combines aesthetics with functionality. The diverse drawer configuration includes four 100mm drawers and two 150mm drawers, all tailored to accommodate varying storage requirements. With a compact size of 800x750x800mm, this cabinet fits seamlessly into any workspace, making it an essential addition for efficient storage and organisation.
Robust reinforced steel housing ensures long lasting durability
100 percent extension drawers provide complete access to contents
Stylish powder coat finish in light grey and anthracite grey enhances workplace aesthetics
Compact dimensions of 800x750x800mm fit well in limited spaces
Drawer load capacity of 75kg designed for reliable performance
Related links
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Light Grey


