Accuride Steel Drawer Runner, 150mm Closed Length, 20kg Load
- RS Stock No.:
- 183-0585
- Mfr. Part No.:
- DZ2431-0015
- Brand:
- Accuride
Stock information currently inaccessible
- RS Stock No.:
- 183-0585
- Mfr. Part No.:
- DZ2431-0015
- Brand:
- Accuride
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Material | Steel | |
| Length Closed | 150mm | |
| Travel Length | 306mm | |
| Extension | 100% | |
| Overall Height | 20mm | |
| Maximum Load | 20kg | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Material Steel | ||
Length Closed 150mm | ||
Travel Length 306mm | ||
Extension 100% | ||
Overall Height 20mm | ||
Maximum Load 20kg | ||
- COO (Country of Origin):
- JP
Light duty full extension slide with low profile
Load rating up to 20kg
100% extension
16mm slide thickness
Low profile: only 20mm high
100% extension
16mm slide thickness
Low profile: only 20mm high
