Accuride Steel Drawer Runner, 300mm Closed Length, 140kg Load
- RS Stock No.:
- 183-0574
- Mfr. Part No.:
- DZ5321-0030
- Brand:
- Accuride
Stock information currently inaccessible
- RS Stock No.:
- 183-0574
- Mfr. Part No.:
- DZ5321-0030
- Brand:
- Accuride
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Material | Steel | |
| Length Closed | 300mm | |
| Travel Length | 623.5mm | |
| Extension | 100% | |
| Overall Height | 53mm | |
| Maximum Load | 140 kg, 160kg | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Material Steel | ||
Length Closed 300mm | ||
Travel Length 623.5mm | ||
Extension 100% | ||
Overall Height 53mm | ||
Maximum Load 140 kg, 160kg | ||
- COO (Country of Origin):
- MX
Full extension heavy duty slide
Load rating up to 140/160kg
100%+ extension
19.1mm slide thickness
Hold-in
Optional bracket accessory kits for various mounting options
100%+ extension
19.1mm slide thickness
Hold-in
Optional bracket accessory kits for various mounting options
