Elesa Matt Black PP Handle 15 mm Height, 49mm Width, 134mm Length

Subtotal (1 pack of 5 units)*

£43.84

(exc. VAT)

£52.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£43.84£8.768

*price indicative

RS Stock No.:
330-763
Mfr. Part No.:
37315
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

PP

Finish

Matt

Length

134mm

Height

15 mm

Width

49mm

Colour

Black

COO (Country of Origin):
IT
The Elesa ​Bridge handles constructed from high-resilience technopolymer materials, such as glass-fibber reinforced polyamide and polypropylene, are designed to withstand demanding industrial applications. These handles are RoHS compliant and operate effectively within temperature ranges of -30°C to +130°C for PA and -20°C to +100°C for PP.

RoHS compliant
Tensile stress and impact strength

Related links