Elesa Matt Black PP Handle 7.5 mm Height, 50mm Width, 179mm Length
- RS Stock No.:
- 330-808
- Mfr. Part No.:
- 37246
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
£60.55
(exc. VAT)
£72.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.55 | £6.055 |
*price indicative
- RS Stock No.:
- 330-808
- Mfr. Part No.:
- 37246
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | PP | |
| Finish | Matt | |
| Length | 179mm | |
| Height | 7.5 mm | |
| Width | 50mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material PP | ||
Finish Matt | ||
Length 179mm | ||
Height 7.5 mm | ||
Width 50mm | ||
Colour Black | ||
- COO (Country of Origin):
- IT
The Elesa Bridge handles constructed from high resilience technopolymer materials, such as glass fibber reinforced polyamide and polypropylene, are designed to withstand demanding industrial applications. It operate effectively within temperature ranges of -30°C to +130°C for PA and -20°C to +100°C for PP. Their mechanical robustness is validated through standardized breaking tests, yielding tensile stress and impact strength values that confirm their suitability for high load and high impact scenarios.
RoHS compliant
Profile compatible
Profile compatible
Related links
- Elesa Matt Black PP Handle 8.5 mm Height 260mm Length
- Elesa Matt Black PP Handle 7 mm Height 142mm Length
- Elesa Matt Black PP Handle 15 mm Height 134mm Length
- Elesa Matt Black PP Handle 7 mm Height 172mm Length
- Elesa Matt Black PP Handle 7 mm Height 160mm Length
- Elesa Matt Black PA Handle 19 mm Height 50mm Length
- Elesa Matt Black PA Handle 74 mm Height 135mm Length
- Elesa Matt Black PA Handle 28.5 mm Height 95mm Length
