Elesa Matt Black PP Handle 7 mm Height, 41mm Width, 142mm Length

Subtotal (1 pack of 10 units)*

£41.01

(exc. VAT)

£49.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£41.01£4.101

*price indicative

RS Stock No.:
330-759
Mfr. Part No.:
37144
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

PP

Finish

Matt

Length

142mm

Height

7 mm

Width

41mm

Colour

Black

COO (Country of Origin):
IT
The Elesa Bridge handles constructed from high resilience technopolymer materials, such as glass fibber reinforced polyamide and polypropylene, are designed to withstand demanding industrial applications. It operate effectively within temperature ranges of -30°C to +130°C for PA and -20°C to +100°C for PP. Their mechanical robustness is validated through standardized breaking tests, yielding tensile stress and impact strength values that confirm their suitability for high load and high impact scenarios.

RoHS compliant
Profile compatible

Related links