- RS Stock No.:
- 918-5469
- Mfr. Part No.:
- 150711-C1
- Brand:
- Elesa
97 In stock - FREE next working day delivery available
Added
Price Each
£5.36
(exc. VAT)
£6.43
(inc. VAT)
Units | Per unit |
1 - 4 | £5.36 |
5 - 9 | £5.08 |
10 - 29 | £4.81 |
30 + | £4.49 |
- RS Stock No.:
- 918-5469
- Mfr. Part No.:
- 150711-C1
- Brand:
- Elesa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Snap-in Pull Handle
The Elesa high-quality snap-in pull handles have a compact and modern design. The flush polyamide handle has a firm, comfortable and ergonomic grip.
Features and Benefits
Resistant to greases, oils and solvents
Place and snap fit
Place and snap fit
Typical Applications
The flush handle is used in many areas of industry such as access panels on machine tools.
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 137mm |
Height | 19 mm |
Width | 37mm |
Colour | Black |
Related links
- Elesa Black Plastic Handle 50 mm Height 197mm Length
- Elesa Black Plastic Handle 41 mm Height 137mm Length
- Elesa Black Plastic Handle 38 mm Height 109mm Length
- RS PRO Black Plastic Handle 50 mm Height 137mm Length
- Elesa Black Plastic Handle 19 mm Height 92mm Length
- Elesa Matt Black Polypropylene Handle 41 mm Height 137mm Length
- Elesa Matt Black PA Handle 37 mm Height 137mm Length
- Elesa Matt Black PA Handle 19 mm Height 50mm Length