3M Scotch ATG 924 Transparent, Transparent Transfer Tape, 2.7N/cm, Paper Backing, 12mm x 33 m

Stock information currently inaccessible
RS Stock No.:
282-1469
Distrelec Article No.:
302-00-756
Mfr. Part No.:
9241233
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Paper

Product Type

Transfer Tape

Tape Type

Adhesive Tape

Width

12mm

Length

33m

Thickness

0.05mm

Colour

Transparent, Transparent

Trade Name

Scotch ATG 924

Adhesion Strength

2.7N/cm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
PL
The 3M ATG Adhesive Transfer Tape system delivers a controlled application of the adhesive while the liner rewinds into the ATG applicator. It bonds on contact, and works on a variety of substrate or material combinations. This adhesive system is a medium firm acrylic pressure sensitive adhesive system. It features an excellent balance of good initial adhesion and good shear holding power.

Conforms easily to curves and contours

Good solvent resistance

Excellent UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy