RS PRO White Double Sided Plastic Tape, 0.18mm Thick, 12 N/cm, PVC Backing, 19mm x 50m

Stock information currently inaccessible
RS Stock No.:
217-5254
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Backing Material

PVC

Tape Type

Plastic Tape

Width

19mm

Length

50m

Thickness

0.18mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

12 N/cm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
GB

RS PRO Double Sided PVC Tape, 19 mm x 50m


Introducing the range of RS PRO Double Sided Tapes, designed for high adhesion applications. It is a white PVC film coated tape with a clear acrylic adhesive, interleaved with a white siliconised paper release liner for an easy, fuss-free installation. The acrylic adhesive has aggressive adhesion properties, offering optimum performance and long-lasting adhesion to joined surfaces. In addition to this, the tape is easy to tear and flexible, making it easy to manipulate and apply to round irregular surfaces, minimising assembly time.

Features and Benefits:


  • This RS PRO double sided tape is designed for high adhesion, heavy duty applications, offering secure and long-lasting attachment to surfaces for complete peace of mind

  • The tape is easy to tear and flexible, allowing for minimal application and installation time, especially when working with irregular or round surfaces

  • Designed as a white PVC film coated tape with an aggressive clear acrylic adhesive, which is then interleaved with a white siliconised paper release liner for fuss-free use

  • Thanks to this tape, it is easy to bond smooth, rough or textured surfaces with high tack, immediate bond, quick stick and high adhesion

  • Suitable for multiple applications across many industries

  • RoHS compliant

Applications:


Double sided tapes are commonly used for attaching two surfaces together and can be made from a wide range of materials, depending on the environment and application it will be used in. It is important to select the right material and correct adhesive to create a permanent or semi-permanent (removable) bond with the surface material. Double sided tapes are most commonly used for:
  • Permanently fixing and fastening rubber backed and latex dipped carpets and underlays

  • Laminating to rubber sheets and gaskets to make self-adhesive products

  • Used in vapour control application, to temporarily hold down the membrane before the main fix

  • Fixing of decorative trims and emblems

  • Bonding and mounting of boards and displays

  • Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy