3M ATG 904 Clear Adhesive Transfer Tape, 0.5N/mm, Paper Backing, 19mm x 44 m

Subtotal (1 pack of 12 units)*

£108.52

(exc. VAT)

£130.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£108.52£9.043

*price indicative

RS Stock No.:
834-328
Mfr. Part No.:
7000116672
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Adhesive Transfer Tape

Backing Material

Paper

Tape Type

Double Sided

Width

19mm

Length

44m

Thickness

50μm

Colour

Clear

Adhesive Material

Acrylic

Trade Name

ATG 904

Adhesion Strength

0.5N/mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-30°C

Standards/Approvals

ASTM D‑3652

RoHS Status: Exempt

COO (Country of Origin):
PL
The 3M VHB Tape 4941 is a high-strength, multi-purpose acrylic adhesive designed for permanent bonding applications. It effectively replaces traditional fastening methods, ensuring a secure and Durable hold on various surfaces.

Provides immediate handling strength due to its pressure-sensitive adhesive

Offers high strength and long-term durability for critical bonding applications

Features a conformable foam core that accommodates various surface types

Maintains a virtually invisible fastening, keeping surfaces smooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy