3M 96 White Tape, Paper Backing, 38mm x 50 m
- RS Stock No.:
- 834-326
- Mfr. Part No.:
- 7000116479
- Brand:
- 3M
Subtotal (1 box of 24 units)*
£834.60
(exc. VAT)
£1,001.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £834.60 | £34.775 |
*price indicative
- RS Stock No.:
- 834-326
- Mfr. Part No.:
- 7000116479
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Paper | |
| Tape Type | Double Sided | |
| Product Type | Tape | |
| Width | 38mm | |
| Length | 50m | |
| Thickness | 0.075mm | |
| Colour | White | |
| Trade Name | 96 | |
| Maximum Operating Temperature | 204°C | |
| Standards/Approvals | TAPPI UM‑213 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Paper | ||
Tape Type Double Sided | ||
Product Type Tape | ||
Width 38mm | ||
Length 50m | ||
Thickness 0.075mm | ||
Colour White | ||
Trade Name 96 | ||
Maximum Operating Temperature 204°C | ||
Standards/Approvals TAPPI UM‑213 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M repulpable flying splice tape is a double-coated tissue tape designed specifically to facilitate seamless flying splices in various printing processes. Its high tack and repulpable adhesive ensure reliable performance in critical applications.
High shear and heat resistance tailored for the demands of heat set printing
Repulpable adhesive provides excellent bond strength with cellulose fibres
Easy-release protective liner simplifies the splicing process
Designed for use with flying splices of paper webs in printing applications