Guitel Hervieu White Rubber Door Stop, 38 mm Diameter, 50 mm Long
- RS Stock No.:
- 777-881
- Mfr. Part No.:
- 703235
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 5 units)*
£10.58
(exc. VAT)
£12.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.58 | £2.116 |
*price indicative
- RS Stock No.:
- 777-881
- Mfr. Part No.:
- 703235
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Mount Type | Wall Mount | |
| Product Type | Door Stop | |
| Material | Rubber | |
| Colour | White | |
| Diameter | 38mm | |
| Length | 50mm | |
| Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Mount Type Wall Mount | ||
Product Type Door Stop | ||
Material Rubber | ||
Colour White | ||
Diameter 38mm | ||
Length 50mm | ||
Shape Cylindrical | ||
- COO (Country of Origin):
- CN
The Guitel Hervieu Rubber door stop is designed to protect walls from damage caused by door impacts. This Durable floor-mounted stop provides effective cushioning, ensuring your doors operate smoothly while maintaining the integrity of your living spaces.
Constructed from flexible, non-staining rubber for long-lasting performance
Can be fixed to the floor, wall, or skirting board for versatile installation options
Designed to absorb impacts and protect surfaces from damage
Related links
- Guitel Hervieu White Rubber Door Stop 25 mm Long
- Guitel Hervieu White Rubber Door Stop 130 mm Long
- Guitel Hervieu White Rubber Door Stop 75 mm Long
- Guitel Hervieu White Rubber Door Stop 25 mm Long
- Guitel Hervieu White Rubber Door Stop 12 mm Long
- Guitel Hervieu White Rubber Door Stop 10 mm Long
- Guitel Hervieu White Rubber Door Stop 35 mm Long
- Guitel Hervieu White Polyamide Door Stop 90 mm Long
