Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2576
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Width | 11mm | |
| Height | 27 mm | |
| Material | EPDM | |
| Product Type | Edge Protection | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Width 11mm | ||
Height 27 mm | ||
Material EPDM | ||
Product Type Edge Protection | ||
Colour Black | ||
- COO (Country of Origin):
- GB
Push-Fit Frame to Door Flipper Seal EPDM Rubber Temperature range: -40º - +120ºC

