ZF Door Interlock Micro Switch, Plunger, DPDT 10 A Thermoplastic Polyester, -40 → +85°C
- RS Stock No.:
- 868-1543
- Mfr. Part No.:
- 0F7900A0
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-1543
- Mfr. Part No.:
- 0F7900A0
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Plunger | |
| Contact Configuration | DPDT | |
| Contact Current Rating | 10 A | |
| Terminal Type | Quick Connect | |
| Contact Material | Silver Cadmium Oxide | |
| Operating Force | 6.80 N | |
| Case Material | Thermoplastic Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | VDE | |
| Dimensions | 13.72 x 31.5 x 47.47mm | |
| Length | 13.72mm | |
| Depth | 47.47mm | |
| Width | 31.5mm | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Plunger | ||
Contact Configuration DPDT | ||
Contact Current Rating 10 A | ||
Terminal Type Quick Connect | ||
Contact Material Silver Cadmium Oxide | ||
Operating Force 6.80 N | ||
Case Material Thermoplastic Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met VDE | ||
Dimensions 13.72 x 31.5 x 47.47mm | ||
Length 13.72mm | ||
Depth 47.47mm | ||
Width 31.5mm | ||
Operating Temperature Range -40 → +85°C | ||
