Honeywell Door Micro Switch, Plunger, DPDT 10 A PET, -37 → +82°C
- RS Stock No.:
- 842-6324
- Mfr. Part No.:
- 2DM409
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 842-6324
- Mfr. Part No.:
- 2DM409
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Contact Configuration | DPDT | |
| Contact Current Rating | 10 A | |
| Terminal Type | Quick Connect | |
| Contact Material | Silver | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 6.67 N | |
| Case Material | PET | |
| Minimum Operating Temperature | -37°C | |
| Maximum Operating Temperature | +82°C | |
| Release Force | 1.67N | |
| Operating Temperature Range | -37 → +82°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Contact Configuration DPDT | ||
Contact Current Rating 10 A | ||
Terminal Type Quick Connect | ||
Contact Material Silver | ||
Mechanical Life 1000000Operations | ||
Operating Force 6.67 N | ||
Case Material PET | ||
Minimum Operating Temperature -37°C | ||
Maximum Operating Temperature +82°C | ||
Release Force 1.67N | ||
Operating Temperature Range -37 → +82°C | ||
- COO (Country of Origin):
- MX
