Saia-Burgess Micro Switch, Plunger, SPST 250 mA @ 250 V ac IP00 Polyamide, 0 → +85°C
- RS Stock No.:
- 414-5236
- Mfr. Part No.:
- 1427-021.01.1511
- Brand:
- Saia-Burgess
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 414-5236
- Mfr. Part No.:
- 1427-021.01.1511
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Plunger | |
| Contact Configuration | SPST | |
| Contact Current Rating | 250 mA @ 250 V ac | |
| Terminal Type | Tab | |
| IP Rating | IP00 | |
| Contact Material | Silver | |
| Case Material | Polyamide | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | 0 → +85°C | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Plunger | ||
Contact Configuration SPST | ||
Contact Current Rating 250 mA @ 250 V ac | ||
Terminal Type Tab | ||
IP Rating IP00 | ||
Contact Material Silver | ||
Case Material Polyamide | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range 0 → +85°C | ||
Approvals
ENEC
