Panasonic Safety Interlock Switch, Plunger, SPST 10.1 A @ 250 V ac, -25 → +85°C
- RS Stock No.:
- 173-8387
- Mfr. Part No.:
- AV14653F
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.22
(exc. VAT)
£6.26
(inc. VAT)
- RS Stock No.:
- 173-8387
- Mfr. Part No.:
- AV14653F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Plunger | |
| Contact Configuration | SPST | |
| Contact Current Rating | 10.1 A @ 250 V ac | |
| Terminal Type | Tab | |
| Contact Material | Silver Cadmium Oxide | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Plunger | ||
Contact Configuration SPST | ||
Contact Current Rating 10.1 A @ 250 V ac | ||
Terminal Type Tab | ||
Contact Material Silver Cadmium Oxide | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- JP
