Panasonic Safety Interlock Switch, Plunger, DPDT-NO 10.1 A @ 250 V ac, -25 → +85°C
- RS Stock No.:
- 173-8348
- Mfr. Part No.:
- AGX205F
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8348
- Mfr. Part No.:
- AGX205F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Plunger | |
| Contact Configuration | DPDT-NO | |
| Contact Current Rating | 10.1 A @ 250 V ac | |
| Terminal Type | Tab | |
| Contact Material | Silver Cadmium Oxide | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Plunger | ||
Contact Configuration DPDT-NO | ||
Contact Current Rating 10.1 A @ 250 V ac | ||
Terminal Type Tab | ||
Contact Material Silver Cadmium Oxide | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- JP
