Bewator Door Entry including Card Reader
- RS Stock No.:
- 244-2951
- Mfr. Part No.:
- BC-402
- Brand:
- Bewator
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-2951
- Mfr. Part No.:
- BC-402
- Brand:
- Bewator
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bewator | |
| System Type | Card Reader | |
| Unlocking Device | Swipe Card | |
| Supply Voltage | 12V dc | |
| Depth | 34 mm | |
| Height | 89 mm | |
| Width | 34mm | |
| Select all | ||
|---|---|---|
Brand Bewator | ||
System Type Card Reader | ||
Unlocking Device Swipe Card | ||
Supply Voltage 12V dc | ||
Depth 34 mm | ||
Height 89 mm | ||
Width 34mm | ||
RoHS Status: Not Applicable