TDSi MICROgarde 2 Door Entry including Access Controller
- RS Stock No.:
- 133-1922
- Mfr. Part No.:
- 5002-1807
- Brand:
- TDSi
Stock information currently inaccessible
- RS Stock No.:
- 133-1922
- Mfr. Part No.:
- 5002-1807
- Brand:
- TDSi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDSi | |
| System Type | Access Controller | |
| Series | MICROgarde 2 | |
| Supply Voltage | 100 → 240V dc | |
| Components Included | Control Unit | |
| Height | 280 mm | |
| Depth | 85 mm | |
| Width | 346mm | |
| Select all | ||
|---|---|---|
Brand TDSi | ||
System Type Access Controller | ||
Series MICROgarde 2 | ||
Supply Voltage 100 → 240V dc | ||
Components Included Control Unit | ||
Height 280 mm | ||
Depth 85 mm | ||
Width 346mm | ||
- COO (Country of Origin):
- GB
