ANVIZ OA1000 Door Entry including Fingerprint Access Control
- RS Stock No.:
- 117-6106
- Mfr. Part No.:
- OA1000
- Brand:
- ANVIZ
Stock information currently inaccessible
- RS Stock No.:
- 117-6106
- Mfr. Part No.:
- OA1000
- Brand:
- ANVIZ
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ANVIZ | |
| System Type | Fingerprint Access Control | |
| Series | OA1000 | |
| Colour or Monochrome Display | Colour | |
| Supply Voltage | 12V dc | |
| Height | 137 mm | |
| Depth | 40 mm | |
| Width | 180mm | |
| Select all | ||
|---|---|---|
Brand ANVIZ | ||
System Type Fingerprint Access Control | ||
Series OA1000 | ||
Colour or Monochrome Display Colour | ||
Supply Voltage 12V dc | ||
Height 137 mm | ||
Depth 40 mm | ||
Width 180mm | ||
- COO (Country of Origin):
- CN
