Bosch Rexroth Die Cast Zinc Door Hinge, 8mm Slot, 45 mm, 60 mm Strut Profile
- RS Stock No.:
- 546-9656
- Mfr. Part No.:
- 3842544554
- Brand:
- Bosch Rexroth
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 546-9656
- Mfr. Part No.:
- 3842544554
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Manufacturer k.i.m. | Bosch Rexroth | |
| Component Type | Hinge | |
| Fits Strut Profile | 45 mm, 60 mm | |
| Fits Groove Size | 8mm, 10mm | |
| Product Family | Bosch Rexroth | |
| Material | Die Cast Zinc | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Manufacturer k.i.m. Bosch Rexroth | ||
Component Type Hinge | ||
Fits Strut Profile 45 mm, 60 mm | ||
Fits Groove Size 8mm, 10mm | ||
Product Family Bosch Rexroth | ||
Material Die Cast Zinc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Bosch Rexroth Removable Hinges, For Left and Right Stop, 2 Pack - MGE Series - 3842544554
Trust these Bosch Rexroth removable hinges to carry the load of large or heavy doors. By screwing each leaf into a grooved profile, you can use them to mount doors with a wide opening angle of ±180°. The provided fasteners are made of galvanised steel, so they're corrosion-resistant and will hold up their side in areas with high levels of water vapour.
Features & Benefits
Removable type to allow for use in temporary structures
Diecast zinc body for reliable strength and a long service life
Black PA cover caps are resistant to wear and abrasion for additional protection
Diecast zinc body for reliable strength and a long service life
Black PA cover caps are resistant to wear and abrasion for additional protection
Applications
Warehouses
Temporary entranceways
Industrial swinging doors
Temporary entranceways
Industrial swinging doors
What profile sizes is this hinge designed for?
For versatility, the hinges are designed to screw into a pair of profiles measuring 45 and 45mm, 45 and 60mm, or 60 and 60mm.
