Bosch Rexroth TPE Mounting Rim, 10mm Slot, 40 mm, 45 mm, 50 mm, 60 mm Strut Profile

Unavailable
RS will no longer stock this product.
RS Stock No.:
227-668
Mfr. Part No.:
3842548949
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Manufacturer k.i.m.

Bosch Rexroth

Component Type

Mounting Rim

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Fits Groove Size

10mm

Product Family

Bosch Rexroth

Material

TPE

RoHS Status: Not Applicable