Bosch Rexroth Variofix Block, 8mm Slot, 30 mm Strut Profile
- RS Stock No.:
- 227-595
- Mfr. Part No.:
- 3842536494
- Brand:
- Bosch Rexroth
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
£44.23
(exc. VAT)
£53.08
(inc. VAT)
- RS Stock No.:
- 227-595
- Mfr. Part No.:
- 3842536494
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Manufacturer k.i.m. | Bosch Rexroth | |
| Component Type | Variofix Block | |
| Fits Strut Profile | 30 mm | |
| Fits Groove Size | 8mm | |
| Product Family | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Manufacturer k.i.m. Bosch Rexroth | ||
Component Type Variofix Block | ||
Fits Strut Profile 30 mm | ||
Fits Groove Size 8mm | ||
Product Family Bosch Rexroth | ||
RoHS Status: Not Applicable

