Bosch Rexroth Variofix Block, 10mm Slot, 40 mm, 45 mm Strut Profile

Unavailable
RS will no longer stock this product.
RS Stock No.:
227-589
Mfr. Part No.:
3842536495
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Manufacturer k.i.m.

Bosch Rexroth

Component Type

Variofix Block

Fits Strut Profile

40 mm, 45 mm

Fits Groove Size

10mm

Product Family

Bosch Rexroth

RoHS Status: Not Applicable

Variofix-Blocks S


The Variofix blocks from Bosch have been specially designed for closed frame constructions are create a virtually gap free surface. The surface elements can be mounted in different positions due to their asymmetrical design.

Features and Benefits


• Virtually gap free surface element mounting
• Can be used in closed frame constructions
• Asymmetrical design
• Retainer ring for connecting the screw and surface element
• Grey colour
• Galvanised steel square nut included

Product Application Information


A screw is required for fastening the surface element.


Door & Window Accessories