RS PRO Steel Zinc Door Bolt, 260 x 45mm

Bulk discount available

Subtotal (1 unit)*

£4.08

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£4.08
5 - 9£3.88
10 - 29£3.67
30 +£3.43

*price indicative

RS Stock No.:
893-8625
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Finish

Zinc

Dimensions

260 x 45mm

Length

260mm

RoHS Status: Not Applicable

RS RO Straight Tower Bolts


Brought to you from RS PRO a range of high-quality straight tower bolts. These door bolts are the ideal security component for doors, garages, and gates. Upon inspection, they are made from steel, have a high degree of protection from the elements, are available in bright zinc or epoxy black finishes.

Why would you choose these door bolts?


Straight tower bolts are a prominent security lock device. Installation is quick and easy, they can be fitted horizontally, or vertically and secured in place via screw fittings of your choice. RS PRO offers a range of straight tower bolts available in multiple sizes and finishes. Browse our range using the improved filters to find your ideal solution.

Features and Benefits


  • Straight door bolts

  • Made of steel

  • Bright Zinc Finish or Epoxy Black Finish

  • Protection against the elements

  • Ideal for surface mounting

Typical Applications


Door bolts can be fitted to various surfaces such as doors and gates. They offer extra protection and additional security where required and commonly used outdoor applications;

  • Garages

  • Gardens Sheds

  • Storage units